Filter Your Search
1 - 10 of 39 results
|
1008HS-100TJSB
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 5 % | YES | 50 MHz | 1 A | 4.1 GHz | CERAMIC | 50 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.78 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HS-100TKLD
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 10 % | YES | 50 MHz | 1 A | 4.1 GHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1008HS-100TJDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 5 % | YES | 50 MHz | 1 A | 4.1 GHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HS-100TMGB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 20 % | YES | 50 MHz | 1 A | 4.1 GHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HS-100TJSC
Coilcraft Inc
|
Check for Price | No | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 5 % | YES | 50 MHz | 1 A | 4.1 GHz | CERAMIC | 50 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.78 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | ||
|
1008HS-100TJDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 5 % | YES | 50 MHz | 1 A | 4.1 GHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1008HS-100TMLB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 20 % | YES | 50 MHz | 1 A | 4.1 GHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1008HS-100TMBD
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 20 % | YES | 50 MHz | 1 A | 4.1 GHz | CERAMIC | 50 | 1110 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | e0 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.78 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1110 | compliant | EAR99 | 8504.50.80.00 | |||
|
1008HS-100TMBB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 20 % | YES | 50 MHz | 1 A | 4.1 GHz | CERAMIC | 50 | 1110 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | e0 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.78 mm | 2.67 mm | 2.41 mm | COILCRAFT INC | 1110 | compliant | EAR99 | 8504.50.80.00 | |||
|
1008HS-100TKGC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 80 mΩ | 10 % | YES | 50 MHz | 1 A | 4.1 GHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |