Filter Your Search
1 - 1 of 1 results
|
1008LS-123XJRB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 3.3 Ω | 5 % | YES | 2.5 MHz | 290 mA | 38 MHz | CERAMIC-FERRITE | 28 | 1008 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 |