Filter Your Search
1 - 2 of 2 results
|
100E416F
Motorola Semiconductor Products
|
Check for Price | Obsolete | -4.5 V | 1 ns | 1 | 8 | YES | QFF | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | TCO OUTPUT | 700 MHz | YES | SYNCHRONOUS | 208 mA | -5.46 V | -4.2 V | MILITARY | S-XQFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | QFL28,.4SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.03 mm | 9.525 mm | 9.525 mm | MOTOROLA INC | QFF, | unknown | 8542.39.00.01 | ||||
|
100E416F
Motorola Mobility LLC
|
Check for Price | Obsolete | -4.5 V | 1 ns | 1 | 8 | YES | QFF | UP | POSITIVE EDGE | OPEN-EMITTER | 100E | BINARY COUNTER | ECL | TCO OUTPUT | 700 MHz | YES | SYNCHRONOUS | 208 mA | -5.46 V | -4.2 V | MILITARY | S-XQFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | QFL28,.4SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.03 mm | 9.525 mm | 9.525 mm | MOTOROLA INC | QFF, | unknown | 8542.39.00.01 | QFP | 28 |