Filter Your Search
1 - 4 of 4 results
|
100SP1T1B1M1QEH
E-Switch Inc
|
$2.0346 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | SPDT | HORIZONTAL | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | 0.25 inch | 1/4-40 | MAKE-BEFORE-BREAK | BULK | EPOXY | NO | SOLDER | 0.41 inch | 6.86 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.078 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||
|
100SP1T1B1M1QEHDW15
E-Switch Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||
|
100-SP1-T1-B1-M1-Q-E-HDW15
E-Switch Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
100SP1T1B1M1QEH-KNURLEDNUT
E-Switch Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | SOLDER LUG | 0.41 inch | 6.86 mm | 8.89 mm | 12.7 mm | 0.35 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch |