Filter Your Search
1 - 2 of 2 results
|
100SP1T7B13M2QE
E-Switch Inc
|
$2.4185 | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 15/32-32 | COPPER ALLOY | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER | 0.512 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.448 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||
|
100SP1T7B13M2QEH
E-Switch Inc
|
$2.8652 | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 15/32-32 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.512 inch | 6.858 mm | 12.7 mm | 0.448 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |