Filter Your Search
1 - 2 of 2 results
|
100DP1T1B2M6QE
E-Switch Inc
|
$3.3088 | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRASS | COPPER ALLOY | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | 8 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.41 inch | 11.43 mm | 16.51 mm | 12.7 mm | 0.331 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||
|
100-DP1-T1-B2-M6-Q-E-HDW15
E-Switch Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 12.7 mm | 11.43 mm | 12.7 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 |