Filter Your Search
1 - 4 of 4 results
|
100SL990
Alpha Wire
|
Check for Price | Yes | Active | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 600 V | CE; CSA; IEC; UL | NO | NO | NO | 90 °C | -50 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 5.08 mm2 | MPPE | POLYURETHANE | NO | 22 AWG | 1.19 mm | 26X36 | ALPHA WIRE CO | unknown | |||||
|
25100SL199
Alpha Wire
|
Check for Price | Yes | Active | 10 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 90 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYURETHANE | YES | 24 AWG | TIN | 6.65 mm | 7X32 | ALPHA WIRE CO | not_compliant | ||||||||
|
45100SL199
Alpha Wire
|
Check for Price | Yes | Active | 10 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 125 °C | -50 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | THERMOPLASTIC ELASTOMER | THERMOPLASTIC ELASTOMER | YES | 24 AWG | TIN | 8.41 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||||
|
100SL199
Alpha Wire
|
Check for Price | Yes | Obsolete | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 16.4 Ω | 848 V | BARE COPPER | AWM; CE; CSA; CUL; EN; FT2; IEC; UL | NO | YES | NO | 80 °C | -50 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.33 mm2 | POLYPHENYLENE | POLYURETHANE | YES | 22 AWG | 1.19 mm | 305 µm | 26X36 | ALPHA WIRE CO | unknown |