Filter Your Search
1 - 3 of 3 results
|
10119N
YAGEO Corporation
|
Check for Price | Obsolete | -5.2 V | 3.8 ns | 1 | 12 | NO | DIP | 3 pF | OPEN-EMITTER | 10K | OR-AND GATE | ECL | 4-3-3-3 INPUT | 29 mA | -5.72 V | -4.68 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||
|
10119N
Philips Semiconductors
|
Check for Price | No | Transferred | 3.9 ns | NO | DIP | NO | OR-AND GATE | ECL | 29 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
10119N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 3.9 ns | NO | DIP | NO | OR-AND GATE | ECL | 29 mA | OTHER | R-PDIP-T16 | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |