Filter Your Search
1 - 10 of 15 results
|
TR2/1025TD250-R
Eaton Bussmann
|
$1.0000 | Yes | Transferred | 250 V | 125 V | 250 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.77 mm | 2.77 mm | 10.29 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | |||||||
|
TR2/1025TD2-R
Eaton Bussmann
|
$1.2950 | Yes | Transferred | 250 V | 125 V | 2 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 17 J | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.77 mm | 2.77 mm | 10.29 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | ||||||
|
TR2/1025TD2.5-R
Eaton Bussmann
|
$1.4100 | Yes | Transferred | 250 V | 125 V | 2.5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 16 J | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.77 mm | 2.77 mm | 10.29 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||
|
1025TD2-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 V | 2 A | TIME DELAY | ELECTRIC FUSE | 17 J | 50 A | CSA; UL | SURFACE MOUNT | YES | WRAPAROUND | 2.77 mm | 10.29 mm | 2.77 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
1025TD250-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 V | 250 mA | TIME DELAY | ELECTRIC FUSE | 50 A | CSA; UL | SURFACE MOUNT | YES | WRAPAROUND | 2.77 mm | 10.29 mm | 2.77 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
TR2/1025TD2-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 2 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 17 J | 50 A | 14400 s | CSA; UL | e3 | SURFACE MOUNT | TAPE AND REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | END CAP | 2.77 mm | 2.77 mm | 10.29 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Eaton | |||
|
TR2/1025TD2-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 V | 2 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 17 J | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.77 mm | 2.77 mm | 10.29 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
1025TD2-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 2 A | TIME DELAY | ELECTRIC FUSE | 17 J | 50 A | 14400 s | CSA; UL | e3 | SURFACE MOUNT | TAPE AND REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.77 mm | 10.29 mm | 2.77 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||
|
1025TD250-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 125 V | 250 mA | TIME DELAY | ELECTRIC FUSE | 50 A | 14400 s | CSA; UL | e3 | SURFACE MOUNT | TAPE AND REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.77 mm | 10.29 mm | 2.77 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||||
|
TR2/1025TD2.5-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 V | 2.5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 16 J | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.77 mm | 2.77 mm | 10.29 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |