Filter Your Search
1 - 5 of 5 results
|
102TL2-31M
Honeywell Sensing and Control
|
Check for Price | Active | 7.5 A | 28 V | DPDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | 71 °C | PANEL MOUNT-THREADED | DUST PROOF; WATER PROOF | NO | WIRE | 22.61 mm | 37.34 mm | 33.53 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.65 | |||||
|
102TL2-31
Honeywell Sensing and Control
|
Check for Price | Active | 7.5 A | 30 V | DPDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 7.5A@115VAC | 7.5A@30VDC | 7.5 A | 115 V | 71 °C | PANEL MOUNT-THREADED | DUST PROOF; WATER PROOF | NO | 22.61 mm | 37.34 mm | 33.53 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.65 | Honeywell | |||||
|
102TL2-31F
Honeywell Sensing and Control
|
Check for Price | Active | 7.5 A | 28 V | DPDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | 71 °C | PANEL MOUNT-THREADED | DUST PROOF; WATER PROOF | NO | WIRE | 22.61 mm | 37.34 mm | 33.53 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.65 | |||||
|
102TL2-31E
Honeywell Sensing and Control
|
Check for Price | Active | 7.5 A | 28 V | DPDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | 71 °C | PANEL MOUNT-THREADED | DUST PROOF; WATER PROOF | NO | WIRE | 22.61 mm | 37.34 mm | 33.53 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.65 | |||||
|
102TL2-31K
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 7.5 A | 28 V | DPDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | 71 °C | PANEL MOUNT-THREADED | DUST PROOF; WATER PROOF | NO | WIRE | 22.61 mm | 37.34 mm | 33.53 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.65 |