Filter Your Search
1 - 3 of 3 results
|
102HVX-3-24VDC
Struthers-Dunn
|
Check for Price | Active | 580 mW | 400 Ω | 10 mA | 10 kV | 5 mA | 100000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 60 mA | 19.2 V | 2.4 V | 24 V | .005A@10000VDC | 3 ms | 2 ms | -40 °C | 85 °C | AC/DC | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | WIRE | 22.2 mm | 19.1 mm | 86.4 mm | 86.4mm x 22.2mm x 19.1mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.49.00.50 | ||||||||||
|
102HVX-2-12VDC
Struthers-Dunn
|
Check for Price | Active | 580 mW | 248 Ω | 10 kV | 5 mA | 100000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 48 mA | 9.6 V | 1.2 V | 12 V | .005A@10000VDC | 3 ms | 2 ms | -40 °C | 85 °C | DC | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | WIRE | 22.2 mm | 19.1 mm | 86.4 mm | 86.4mm x 22.2mm x 19.1mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.49.00.50 | |||||||||||
|
102HVX-3
Struthers-Dunn
|
Check for Price | Active | 24 V | 1.5 W | 400 Ω | 10 kV | 5 mA | 1000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 63 mA | 19.2 V | 2.4 V | 24 V | .005A@10000VDC | 200 mΩ | Random | 1 GΩ | 3 ms | 2 ms | -40 °C | 85 °C | DC | W | PANEL MOUNT | 4 | 1 FORM A | EPOXY TERMINAL SEALED | NO | WIRE | 22.2 mm | 19.1 mm | 86.4 mm | 86.4mm x 22.2mm x 19.1mm | 0.005900431800863602 inch | STRUTHERS DUNN INC | unknown | EAR99 | 8536.49.00.50 |