Filter Your Search
1 - 5 of 5 results
|
103-100J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 60 mΩ | 5 % | YES | 1.27 A | 2.7 GHz | Phenolic | 60 | 1010 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.91 mm | 2.54 mm | 2.54 mm | API DELEVAN | 1010 | compliant | EAR99 | 8504.50.80.00 | ||
|
103-100JS
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 60 mΩ | 5 % | YES | 1.27 A | 2.7 GHz | Phenolic | 60 | 1010 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.91 mm | 2.54 mm | 2.54 mm | API DELEVAN | 1010 | compliant | EAR99 | 8504.50.80.00 | ||
|
103-100JB
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 60 mΩ | 5 % | YES | 1.27 A | 2.7 GHz | Phenolic | 60 | 1010 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.91 mm | 2.54 mm | 2.54 mm | API DELEVAN | 1010 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
103-100JF
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 60 mΩ | 5 % | YES | 1.27 A | 2.7 GHz | Phenolic | 60 | 1010 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.91 mm | 2.54 mm | 2.54 mm | API DELEVAN | 1010 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
103-100JA
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 60 mΩ | 5 % | YES | 1.27 A | 2.7 GHz | Phenolic | 60 | 1010 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.91 mm | 2.54 mm | 2.54 mm | API DELEVAN | 1010 | unknown | EAR99 | 8504.50.80.00 |