Filter Your Search
1 - 5 of 5 results
|
103-272F
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.15 Ω | 1 % | YES | 290 mA | 77 MHz | Ferrite | 24 | 1010 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.91 mm | 2.54 mm | 2.54 mm | API DELEVAN | 1010 | compliant | EAR99 | 8504.50.80.00 | ||
|
103-272FA
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.15 Ω | 1 % | YES | 290 mA | 77 MHz | Ferrite | 24 | 1010 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.91 mm | 2.54 mm | 2.54 mm | API DELEVAN | 1010 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
103-272FB
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.15 Ω | 1 % | YES | 290 mA | 77 MHz | Ferrite | 24 | 1010 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.91 mm | 2.54 mm | 2.54 mm | API DELEVAN | 1010 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
103-272FF
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.15 Ω | 1 % | YES | 290 mA | 77 MHz | Ferrite | 24 | 1010 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.91 mm | 2.54 mm | 2.54 mm | API DELEVAN | 1010 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
103-272FS
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.15 Ω | 1 % | YES | 290 mA | 77 MHz | Ferrite | 24 | 1010 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.91 mm | 2.54 mm | 2.54 mm | API DELEVAN | 1010 | compliant | EAR99 | 8504.50.80.00 |