Filter Your Search
1 - 1 of 1 results
|
104-PR3-2A
E-T-A
|
$27.5212 | Active | 240 V | 48 V | 2 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | RATED BREAKING CAPACITY AT 48 VDC: 200 A | TEASE-FREE AND TRIP-FREE | 2 kA | CQC; CSA; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | THROUGH HOLE | 1 | NO | SOLDER | 11 mm | 31.8 mm | 19.2 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |