Filter Your Search
1 - 10 of 47 results
|
106-M2-P10-1A
E-T-A
|
$20.0034 | Yes | Active | 240 V | 48 V | 1 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | INTERRUPTING CURRENT-MAX AT 250 VAC, RATED BREAKING CAPACITY AT 48 VDC: 200 A | TEASE-FREE AND TRIP-FREE | 2 kA | CBE; CQC; CSA; EN; GB; IEC; UL; VDE | CORROSION RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT-THREADED | 1 | NO | QUICK CONNECT | 11 mm | 27.6 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
106-M2-P30-1.5A
E-T-A
|
Check for Price | Yes | Active | 250 V | 48 V | 1.5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 11 mm | 27.6 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
106-M2-P30-1.8A
E-T-A
|
Check for Price | Yes | Active | 250 V | 48 V | 1.8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 11 mm | 27.6 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
106-M2-P10-2.5A
E-T-A
|
Check for Price | Yes | Active | 250 V | 48 V | 2.5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 11 mm | 27.6 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
106-M2-P10-0.3A
E-T-A
|
Check for Price | Yes | Active | 250 V | 48 V | 300 mA | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 11 mm | 27.6 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
106-M2-P30-0.5A
E-T-A
|
Check for Price | Yes | Active | 250 V | 48 V | 500 mA | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 11 mm | 27.6 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
106-M2-P30-0.2A
E-T-A
|
Check for Price | Yes | Active | 250 V | 48 V | 200 mA | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 11 mm | 27.6 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
106-M2-P30-0.05A
E-T-A
|
Check for Price | Active | 250 V | 48 V | 50 mA | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 11 mm | 27.6 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
106-M2-P30-0.8A
E-T-A
|
Check for Price | Yes | Active | 250 V | 48 V | 800 mA | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 11 mm | 27.6 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
106-M2-P30-5A
E-T-A
|
Check for Price | Yes | Active | 250 V | 48 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 11 mm | 27.6 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |