Filter Your Search
1 - 10 of 13 results
|
106K100CS4
Quantic Paktron
|
$4.7942 | No | No | Active | 10 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TUBE | NO | Tin/Lead (Sn/Pb) | GULL WING | 6.35 mm | 25.273 mm | 12.7 mm | PAKTRON CORP | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||
|
106K100CS4G
Quantic Paktron
|
$5.9239 | No | No | Active | 10 µF | 100 V | 10 % | 9950 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 80 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 6.3 mm | 25.3 mm | 12.7 mm | PAKTRON CORP | compliant | EAR99 | 8532.25.00.45 | CHIP | |||||||||||
|
106K100CS4-FA
Cornell Dubilier Electronics Inc
|
$18.8516 | Yes | Active | 10 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | e3 | 125 °C | -55 °C | 7 | 14 | DIP | DIP | TUBE | NO | Tin (Sn) | 10 mm | FLAT | 6.4 mm | 25.3 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 | , | Cornell Dubilier | ||||||||
|
106K100CS4G-FA
Cornell Dubilier Electronics Inc
|
$34.1159 | Yes | Active | 10 µF | 100 V | 10 % | 10 % | SURFACE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | e3 | 125 °C | -55 °C | 7 | 14 | DIP | DIP | TUBE | YES | TIN | 10 mm | GULL WING | 6.4 mm | 25.3 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.45 | CHIP | Cornell Dubilier | ||||||||
|
106K100CS4G
Cornell Dubilier Electronics Inc
|
$34.5960 | Yes | No | Active | 10 µF | 100 V | 10 % | 10 % | SURFACE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | 125 °C | -55 °C | 7 | 14 | DIP | RECTANGULAR PACKAGE | DIP | TUBE | YES | 10 mm | GULL WING | 6.4 mm | 25.3 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.45 | CHIP | Cornell Dubilier | ||||||||
|
106K100CS4G-F
Quantic Paktron
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 100 V | 10 % | 9950 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | CS4 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | YES | Tin (Sn) | GULL WING | ITW PAKTRON | compliant | EAR99 | 8532.25.00.45 | , 9950 | |||||||||||||||
|
106K100CS4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | No | Active | 10 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | 125 °C | -55 °C | 7 | 14 | DIP | RECTANGULAR PACKAGE | DIP | TUBE | NO | 10 mm | FLAT | 6.4 mm | 25.3 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | |||||||||
|
106K100CS4T
Quantic Paktron
|
Check for Price | No | Obsolete | 10 µF | 100 V | 10 % | 10 % | POLYESTER | FILM CAPACITOR | 80 V | CS | 125 °C | -55 °C | 2 | DIP | TR | 2.54 mm | 6.3 mm | 25.3 mm | 12.7 mm | ITW PAKTRON | compliant | EAR99 | 8532.25.00.80 | , | |||||||||||||||||
|
106K100CS4GFA
Quantic Paktron
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 µF | 100 V | POLYESTER | FILM CAPACITOR | CS | 80 V | CS | 125 °C | -55 °C | SMT | Bulk | NOT SPECIFIED | 6.3 mm | 25.3 mm | 12.7 mm | ITW PAKTRON | compliant | |||||||||||||||||||||
|
106K100CS4TFA
Quantic Paktron
|
Check for Price | Yes | Obsolete | 10 µF | 100 V | 10 % | 10 % | POLYESTER | FILM CAPACITOR | 80 V | CS | 125 °C | -55 °C | 2 | DIP | TR | 2.54 mm | 6.3 mm | 25.3 mm | 12.7 mm | ITW PAKTRON | compliant | EAR99 | 8532.25.00.80 | , |