Filter Your Search
1 - 5 of 5 results
|
W107DIP-7
Magnecraft
|
Check for Price | Obsolete | THROUGH HOLE-STRAIGHT MOUNT | WITH DIODE | 85 °C | -40 °C | 8 | NO | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | 7.62 mm | 6.98 mm | 19 mm | 12 mA | 9.6 V | 144 mW | 1.2 V | 1 kΩ | 13.2 V | 12 V | DC | 10VA@120VAC | 0.5A@120VAC | 500 mA | 500 mA | 0.5A@100VDC | 120 V | 100 V | AC/DC | 50000000 Cycle(s) | Rhodium | Random | 1 GΩ | 1 ms | 19mm x 7.62mm x 6.98mm | MOMENTARY | 1 FORM A | SPST | DRY REED RELAY | 1 ms | IP67 | 0.0037998475996952 inch | SOLDER | ||
|
W107DIP-4
Magnecraft
|
Check for Price | Obsolete | THROUGH HOLE-STRAIGHT MOUNT | 85 °C | -40 °C | 8 | NO | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | 7.62 mm | 6.98 mm | 19 mm | 12 mA | 19.2 V | 288 mW | 2.4 V | 2 kΩ | 26.4 V | 24 V | DC | 0.5A@120VAC | 500 mA | 500 mA | 0.5A@100VDC | 120 V | 100 V | AC/DC | 50000000 Cycle(s) | Rhodium | Random | 1 GΩ | 1 ms | 19mm x 7.62mm x 6.98mm | MOMENTARY | 1 FORM A | SPST | DRY REED RELAY | 1 ms | IP67 | 0.0037998475996952 inch | SOLDER | ||||
|
W107DIP-8
Magnecraft
|
Check for Price | Obsolete | THROUGH HOLE-STRAIGHT MOUNT | WITH DIODE | 85 °C | -40 °C | 8 | NO | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | 7.62 mm | 6.98 mm | 19 mm | 12 mA | 19.2 V | 288 mW | 2.4 V | 2 kΩ | 26.4 V | 24 V | DC | 0.5A@120VAC | 500 mA | 500 mA | 0.5A@100VDC | 120 V | 100 V | AC/DC | 50000000 Cycle(s) | Rhodium | Random | 1 GΩ | 1 ms | 19mm x 7.62mm x 6.98mm | MOMENTARY | 1 FORM A | SPST | DRY REED RELAY | 1 ms | IP67 | 0.0037998475996952 inch | SOLDER | |||
|
W107DIP-3
Magnecraft
|
Check for Price | Obsolete | 55 °C | -40 °C | 8 | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | 7.37 mm | 7.62 mm | 20.14 mm | 9.6 V | 290 mW | 1.2 V | 1 kΩ | 13.2 V | 12 V | DC | 0.5A@120VAC | 500 mA | 500 mA | 0.5A@100VDC | 120 V | 100 V | AC/DC | 50000000 Cycle(s) | Rhodium | Random | 1 GΩ | 1 ms | 20.14mm x 7.37mm x 7.62mm | 1 FORM A | SPST | DRY REED RELAY | 1 ms | EPOXY | 0.002999745999491999 inch | SOLDER | ||||||||
|
W107DIP-1
Magnecraft
|
Check for Price | Obsolete | THROUGH HOLE-STRAIGHT MOUNT | 85 °C | -40 °C | 8 | NO | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 | 7.62 mm | 6.98 mm | 19 mm | 10 mA | 4 V | 50 mW | 500 mV | 500 Ω | 5.5 V | 5 V | DC | 0.5A@120VAC | 500 mA | 500 mA | 0.5A@100VDC | 120 V | 100 V | AC/DC | 50000000 Cycle(s) | Rhodium | Random | 1 GΩ | 1 ms | 19mm x 7.62mm x 6.98mm | MOMENTARY | 1 FORM A | SPST | DRY REED RELAY | 1 ms | IP67 | 0.0037998475996952 inch | SOLDER |