Filter Your Search
1 - 10 of 574 results
|
R-78T3.3-1.0/AC-R
RECOM Power Inc
|
$10.7300 | Yes | Active | 3.3 V | 3.3 V | 42 V | 7 V | 3.201 V | 3.399 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3.3 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 10 mm | RECOM POWER GMBH | SMD-3 | compliant | EAR99 | RECOM Power | |||||||||||||||
|
R-78T3.3-1.0/AC-TRAY
RECOM Power Inc
|
$11.2545 | Yes | Active | 3.3 V | 3.3 V | 42 V | 7 V | 3.201 V | 3.399 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3.3 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 10 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||
|
R-78T12-1.0/AC-TRAY
RECOM Power Inc
|
$12.0116 | Yes | Active | 12 V | 12 V | 42 V | 15 V | 11.64 V | 12.36 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 10 mm | RECOM POWER GMBH | SMD-3 | compliant | EAR99 | RECOM Power | |||||||||||||||
|
R-78T12-1.0/AC-R
RECOM Power Inc
|
$12.3689 | Yes | Active | 12 V | 12 V | 42 V | 15 V | 11.64 V | 12.36 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 10 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||
|
R-78T5.0-1.0/AC-R
RECOM Power Inc
|
$12.3689 | Yes | Active | 5 V | 5 V | 42 V | 8 V | 4.85 V | 5.15 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 10 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||
|
R-78T5.0-1.0/AC-TRAY
RECOM Power Inc
|
$14.1910 | Yes | Active | 5 V | 5 V | 42 V | 8 V | 4.85 V | 5.15 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 10 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||
|
REM3.5E-1215S/R10/A/CTRL
RECOM Power Inc
|
$41.3258 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 233 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||
|
REM3.5E-4815S/R10/A/CTRL
RECOM Power Inc
|
$41.9854 | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.775 V | 15.225 V | 233 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||
|
REM5E-1224S/R10/A/CTRL
RECOM Power Inc
|
$42.6968 | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.64 V | 24.36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.3 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 5 W | 450 µs | R-PDMA-P7 | e3 | CSA, EN, IEC | 80 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 2.54 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||||
|
REM3.5E-1224S/R10/A/CTRL/X1
RECOM Power Inc
|
$43.8967 | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.64 V | 24.36 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.5 W | 600 µs | R-PDMA-P7 | e3 | IEC, EN, UL | 85 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |