Filter Your Search
1 - 10 of 26 results
|
5962-8755701EX
Motorola Semiconductor Products
|
Check for Price | Obsolete | -5.2 V | 1.5 ns | 4 | 2 | NO | DIP | OPEN-EMITTER | 10H | NOR GATE | ECL | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | -5.46 V | -4.94 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
10H502M/B2AJC
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 1.5 ns | 1.7 ns | 4 | 2 | YES | QCCN | NO | OPEN-EMITTER | 10H | NOR GATE | ECL | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | 29 mA | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | |||||
|
10H502/BEAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 ns | NO | DIP | NO | ECL10K | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
5962-8755701EA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 1.5 ns | 4 | 2 | NO | DIP | OPEN-EMITTER | 10H | NOR GATE | ECL | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | 29 mA | -5.46 V | -4.94 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
5962-8755701EA
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | -5.2 V | 1.5 ns | 4 | 2 | NO | DIP | OPEN-EMITTER | 10H | NOR GATE | ECL | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | 29 mA | -5.46 V | -4.94 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
5962-87557012X
Motorola Semiconductor Products
|
Check for Price | Obsolete | -5.2 V | 1.5 ns | 4 | 2 | YES | QCCN | OPEN-EMITTER | 10H | NOR GATE | ECL | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | -5.46 V | -4.94 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||
|
10H502/BFAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 ns | YES | DFP | NO | ECL10K | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | ||||||||||||||||||||
|
5962-8755701FX
Motorola Semiconductor Products
|
Check for Price | Obsolete | -5.2 V | 1.5 ns | 4 | 2 | YES | DFP | OPEN-EMITTER | 10H | NOR GATE | ECL | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | -5.46 V | -4.94 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
10H502M/B2CJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | QCCN | NO | ECL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
10H502M/B2AJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 ns | YES | QCCN | NO | ECL10K | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown |