Filter Your Search
1 - 8 of 8 results
|
10M150K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 100 mΩ | 10 % | NO | 25 MHz | 1.2 A | 600 MHz | PHENOLIC | 38 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | |||
|
ER10M150KP
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 100 mΩ | 10 % | NO | 25 MHz | 1.2 A | 600 MHz | PHENOLIC | 38 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
ER10M150KM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 100 mΩ | 10 % | NO | 25 MHz | 1.2 A | 600 MHz | PHENOLIC | 38 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
1210M150K
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 10 % | YES | 2.52 MHz | 130 mA | 21 MHz | 30 | RF INDUCTOR | 1 | NO | 100 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
10M150KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 100 mΩ | 10 % | NO | 25 MHz | 1.2 A | 600 MHz | PHENOLIC | 38 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
MLRF10M150K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 38 µH | 100 mΩ | 10 % | NO | 1.2 A | 600 MHz | PHENOLIC | 38 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-15305 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.28 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
1210M150K-T
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 10 % | YES | 2.52 MHz | 130 mA | 21 MHz | 30 | RF INDUCTOR | 1 | NO | 100 °C | -20 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
ER10M150KR
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 100 mΩ | 10 % | NO | 25 MHz | 1.2 A | 600 MHz | PHENOLIC | 38 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 |