Filter Your Search
1 - 2 of 2 results
|
10M50DCF256I7G
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 500 | 500 | 50000 | 3125 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 3125 CLBS | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | FBGA-256 | compliant | EAR99 | 8542.39.00.01 | Intel | |||
|
10M50DCF256I7G
Altera Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 178 | 178 | 50000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B256 | Not Qualified | e1 | 3 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | Intel |