Filter Your Search
1 - 5 of 5 results
|
10M913KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 910 µH | 69 Ω | 10 % | NO | 790 kHz | 28 mA | 3.6 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | |||||
|
ER10M913KR
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 910 µH | 72 Ω | 10 % | NO | 28 mA | 3.4 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.79 MHZ | e0 | 105 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
10M913K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GOWANDA ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||||||
|
ER10M913KP
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 910 µH | 72 Ω | 10 % | NO | 28 mA | 3.4 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.79 MHZ | e0 | 105 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
ER10M913KM
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 910 µH | 72 Ω | 10 % | NO | 28 mA | 3.4 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.79 MHZ | e0 | 105 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 |