Filter Your Search
1 - 10 of 52 results
|
NDL5032P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.303 µm | 1.26 µm | 1.345 µm | LASER DIODE MODULE EMITTER | IT ALSO OPERATES AT 1270 NM TO 1330 NM W... more | LASER DIODE | 700 ps | 10/125, SMF | 500 ps | 10 nm | 60 mA | DIGITAL | 60 °C | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 12.16 mm | 20.84 mm | 12.5 mm | RENESAS ELECTRONICS CORP | DIP | unknown | |||||||||||
|
OL3301N-05
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.31 µm | 1.27 µm | 1.36 µm | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GBE, OC-48 | 150 ps | 10/125, SMF | 2 | 150 ps | 7.7 nm | 1.5 V | 40 mA | DIGITAL | -40 °C | 85 °C | FC CONNECTOR | SURFACE MOUNT | YES | 3 mm | 11.2 mm | 5.6 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | |||||||||
|
SFH4415/I
Siemens
|
Check for Price | Obsolete | 1.305 µm | 1.28 µm | 1.33 µm | 565 Mbps | 1.3 V | LASER DIODE EMITTER | 10 ns | 10/125, SMF | 1 | 10 ns | 3.5 nm | 150 mA | 25 mA | ANALOG | -20 °C | 80 °C | FC CONNECTOR | PANEL MOUNT | TO-18 | NO | 13 mm | 8 mm | SIEMENS A G | TO-18 | unknown | ||||||||
|
STM51007G
Infineon Technologies AG
|
Check for Price | Obsolete | 1.305 µm | 1.28 µm | 1.33 µm | 1 Gbps | 1.8 V | LASER DIODE EMITTER | 1 ns | 10/125, SMF | 1 | 1 ns | 5 nm | 120 mA | 2.2 V | 1.6 V | 45 mA | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | TO-18 | NO | 8.2 mm | 750 µm | INFINEON TECHNOLOGIES AG | TO-18 | unknown | |||||||
|
OE5202G
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.55 µm | 1.52 µm | 1.58 µm | LED EMITTER | LED, TEC, THERMISTOR | 3 ns | 10/125, SMF | 1 | 2 ns | 70 nm | 2 V | DIGITAL | -20 °C | 65 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 11.8 mm | 20.8 mm | 12.7 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | |||||||||||
|
OL5200N-5
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.55 µm | 1.52 µm | 1.58 µm | LASER DIODE MODULE EMITTER | TEC, THERMISTOR, MONITOR PHOTODIODE | 300 ps | 10/125, SMF | 2 | 300 ps | 3 nm | 100 mA | 2 V | 30 mA | DIGITAL | -20 °C | 65 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 11.8 mm | 20.8 mm | 12.7 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | |||||||||
|
STL81007G
Siemens
|
Check for Price | Transferred | 1.55 µm | 1.51 µm | 1.59 µm | 1 Gbps | 1.5 V | LASER DIODE EMITTER | 1 ns | 10/125, SMF | 1 | 1 ns | 5 nm | 120 mA | 8 mA | -40 °C | 85 °C | PANEL MOUNT | TO-18 | NO | 15 mm | 7.2 mm | SIEMENS A G | TO-18 | unknown | ||||||||||
|
OL495N-80-P20-W90AFFC
NeoPhotonics Corporporation
|
Check for Price | Contact Manufacturer | 1.49 µm | 1.47 µm | 1.51 µm | PULSED LASER DIODE EMITTER | 10/125, SMF | 1 | 10 nm | 640 mA | 60 mA | DIGITAL | -20 °C | 60 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 26.6 mm | NEOPHOTONICS CORP | unknown | |||||||||||||||
|
OL6204N-80-AP10
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 1.625 µm | 1.615 µm | 1.635 µm | PULSED LASER DIODE EMITTER | 1 ns | 10/125, SMF | 1 | 1 ns | 10 nm | 800 mA | 50 mA | DIGITAL | -20 °C | 60 °C | FC/SPC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.9 mm | 44.83 mm | 12.7 mm | LAPIS SEMICONDUCTOR CO LTD | unknown | |||||||||||
|
OL495N-80-P20-W90NFSC
NeoPhotonics Corporporation
|
Check for Price | Contact Manufacturer | 1.49 µm | 1.47 µm | 1.51 µm | PULSED LASER DIODE EMITTER | 10/125, SMF | 1 | 10 nm | 640 mA | 60 mA | DIGITAL | -20 °C | 60 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 26.6 mm | NEOPHOTONICS CORP | unknown |