Filter Your Search
1 - 3 of 3 results
|
10TPB220ML
Panasonic Electronic Components
|
$1.2206 | Yes | Yes | Active | 220 µF | 10 V | 2 A | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 220 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | |||
|
10TPB220ML
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 220 µF | 10 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPB( D3L SIZE) | e4 | 105 °C | -55 °C | 2 | SMT | Palladium/Gold (Pd/Au) | 2.8 mm | 7.3 mm | 4.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | ||||||||||||||||
|
10TPB220ML
SANYO Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 2 A | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 220 µA | 0.1 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |