Filter Your Search
1 - 2 of 2 results
|
1-1609034-6
TE Connectivity
|
$18.1329 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 300 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 44 dB | 4 dB | 750 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.86 mm | 60.325 mm | 46.23 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
10VSB6
TE Connectivity
|
$20.5157 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 300 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 44 dB | 4 dB | 750 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.86 mm | 60.325 mm | 46.23 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |