Filter Your Search
1 - 10 of 135 results
|
WNSC6D10650X6Q
WeEn Semiconductor Co Ltd
|
$0.9317 | Yes | Active | 10 A | 1.45 V | 50 µA | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | GENERAL PURPOSE | 75 A | 1 | 650 V | R-PSFM-T2 | e3 | IEC-60134 | TO-220AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | TO-220FN, 2 PIN | compliant | ||||||||||
|
AIDW10S65C5XKSA1
Infineon Technologies AG
|
$1.0973 | Yes | Obsolete | 10 A | 1.7 V | 60 µA | 65 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | PD-CASE | EFFICIENCY | 431 A | 1 | 650 V | R-PSFM-T3 | e3 | AEC-Q101 | TO-247 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | Infineon | ||||
|
WNSC2D10650DJ
WeEn Semiconductor Co Ltd
|
$1.2840 | Yes | Obsolete | 10 A | 1.7 V | 50 µA | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SCHOTTKY | EFFICIENCY | 50 A | 1 | 650 V | R-PSSO-G2 | IEC-60134 | TO-252 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
GE04MPS06A
GeneSic Semiconductor Inc
|
$1.7850 | Yes | Active | 10 A | 1.4 V | 10 µA | 74 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | PD-CASE | FAST RECOVERY | 28 A | 1 | 650 V | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GENESIC SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
STPSC10065D
STMicroelectronics
|
$1.8841 | Yes | Active | 10 A | 1.45 V | 130 µA | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | POWER | 39 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||
|
IDH10G65C5XKSA2
Infineon Technologies AG
|
$1.9125 | Yes | Yes | Active | 10 A | 1.7 V | 180 µA | 89 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 431 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | Infineon | ||||
|
WNSC2D10650BJ
WeEn Semiconductor Co Ltd
|
$2.0027 | Yes | Obsolete | 10 A | 1.7 V | 50 µA | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 650 V | 1 | SCHOTTKY | EFFICIENCY | 50 A | 1 | 650 V | R-PSSO-G2 | IEC-60134 | TO-263AB | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
STPSC10065DY
STMicroelectronics
|
$2.0875 | Yes | Active | 10 A | 1.45 V | 130 µA | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | POWER | 39 A | 1 | R-PSFM-T2 | AEC-Q101 | TO-220AC | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||
|
WNSC2D10650Q
WeEn Semiconductor Co Ltd
|
$2.1971 | Yes | Obsolete | 10 A | 1.7 V | 50 µA | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | EFFICIENCY | 50 A | 1 | 650 V | R-PSFM-T2 | IEC-60134 | TO-220AC | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.10.00.80 | WeEn Semiconductors | |||||||||||
|
SCS210AGC
ROHM Semiconductor
|
$2.2005 | Yes | Obsolete | 10 A | 1.55 V | 200 µA | 78 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | GENERAL PURPOSE | 31 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor |