Filter Your Search
1 - 10 of 44 results
|
P1410A300NS50[OHM]D
RCD Components Inc
|
Check for Price | Active | 300 ns | 1 | NO | DIP | 50 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | ||
|
P1410A300NS50{OHM}C
RCD Components Inc
|
Check for Price | Active | 300 ns | 1 | NO | DIP | 50 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||
|
P1410A300NS500{OHM}D
RCD Components Inc
|
Check for Price | Active | 300 ns | 1 | NO | DIP | 500 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||
|
P1410A300NS100{OHM}C
RCD Components Inc
|
Check for Price | Active | 300 ns | 1 | NO | DIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||
|
P1410A300NS100{OHM}B
RCD Components Inc
|
Check for Price | Active | 300 ns | 1 | NO | DIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||
|
P1410A300NS500[OHM]D
RCD Components Inc
|
Check for Price | Active | 300 ns | 1 | NO | DIP | 500 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||
|
P1410A300NS300[OHM]A
RCD Components Inc
|
Check for Price | Active | 300 ns | 1 | NO | DIP | 300 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | ||
|
P1410A300NS200[OHM]C
RCD Components Inc
|
Check for Price | Active | 300 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | ||
|
P1410A300NS200{OHM}B
RCD Components Inc
|
Check for Price | Active | 300 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||
|
P1410A300NS300[OHM]C
RCD Components Inc
|
Check for Price | Active | 300 ns | 1 | NO | DIP | 300 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 |