Filter Your Search
1 - 2 of 2 results
|
10AS066K4F35I3SG
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 396 | 396 | 660000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ALTERA CORP | BGA, BGA1152,34X34,40 | compliant | 8542.39.00.01 | ||
|
10AS066K4F35I3SGES
Altera Corporation
|
Check for Price | Transferred | 900 mV | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 930 mV | 870 mV | S-PBGA-B1152 | 100 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ALTERA CORP | BGA, | unknown | 8542.39.00.01 |