Filter Your Search
1 - 5 of 5 results
|
6609020-9
TE Connectivity
|
$14.8142 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 42 dB | 7 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 29.5 mm | 66.3 mm | 46.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
10EB1
TE Connectivity
|
$17.8238 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 42 dB | 7 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 29.5 mm | 66.3 mm | 46.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
10EB120
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | NO | 1 | HYBRID | CE, CURUS, UL | R-XXMA-X | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 89.662 mm | 60.325 mm | 64.262 mm | ACOPIAN TECHNICAL CO | unknown | MODULE | AC-DC REGULATED POWER SUPPLY MODULE | 125 V | 105 V | 0.05 % | 0.15 % | 1 | 1.2 A | 10 V | OUTPUT OVER CURRENT | 0.001 Vrms | 12 W | YES | |||||||||||||||||
|
10EB1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 42 dB | 7 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 29.5 mm | 66.3 mm | CORCOM INC | unknown | TE Connectivity | |||||||||||||||||||||||||||||||
|
10EB120-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | NO | 1 | HYBRID | CE, CURUS, UL | R-XXMA-X | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 89.662 mm | 60.325 mm | 64.262 mm | ACOPIAN TECHNICAL CO | unknown | MODULE | AC-DC REGULATED POWER SUPPLY MODULE | 250 V | 210 V | 0.05 % | 0.15 % | 1 | 1.2 A | 10 V | OUTPUT OVER CURRENT | 0.001 Vrms | 12 W | YES | 230 V |