Filter Your Search
1 - 3 of 3 results
|
10EK1
TE Connectivity
|
$15.4916 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 45 dB | 8 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 29.5 mm | 85.1 mm | 71.4 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
1-6609027-3
TE Connectivity
|
$18.2898 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 1.45 kV | 45 dB | 8 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 29.5 mm | 85.1 mm | 52.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
10EK1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 45 dB | 8 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 29.5 mm | 85.1 mm | CORCOM INC | unknown | TE Connectivity |