Filter Your Search
1 - 3 of 3 results
|
1-6609027-6
TE Connectivity
|
$19.7605 | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 6 GΩ | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 32.51 mm | 77.98 mm | 57.15 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
10EK7M
TE Connectivity
|
$21.3078 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | 2.25 kV | 45 dB | 8 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 32.5 mm | 94.2 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
10EK7M
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | 2.25 kV | 45 dB | 8 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 32.5 mm | 94.2 mm | CORCOM INC | unknown | TE Connectivity |