Filter Your Search
1 - 6 of 6 results
|
10ER7
TE Connectivity
|
$29.9183 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | 2.25 kV | 63 dB | 2 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 110 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
1-6609031-5
TE Connectivity
|
$31.1009 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | 1.45 kV | 63 dB | 2 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 110 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
10ER7M
TE Connectivity
|
$32.5125 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | 2.25 kV | 63 dB | 2 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 110 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
1-6609031-6
TE Connectivity
|
$35.4256 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | 1.45 kV | 63 dB | 2 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 110 mm | 57.2 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||
|
10ER7M
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | 2.25 kV | 63 dB | 2 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 38.9 mm | 110 mm | CORCOM INC | unknown | TE Connectivity | ||||||
|
10ER7
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | 2.25 kV | 63 dB | 2 dB | 210 µA | 50/60Hz Hz | UL; CSA; VDE | 38.9 mm | 110 mm | CORCOM INC | unknown | TE Connectivity |