Filter Your Search
1 - 3 of 3 results
|
10ESB1
TE Connectivity
|
$19.0681 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 300 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 51 dB | 3 dB | 750 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 32.51 mm | 60.325 mm | 46.23 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
1-1609034-4
TE Connectivity
|
$21.7444 | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 220 µA | 50Hz Hz | 40 °C | -10 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||
|
10ESB6
TE Connectivity
|
$24.1371 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 300 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 54 dB | 3 dB | 220 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.86 mm | 60.325 mm | 46.23 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |