Filter Your Search
1 - 3 of 3 results
|
10ET1
TE Connectivity
|
$62.5617 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 10 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 45 dB | 12 dB | 300 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.7 mm | 103.2 mm | 57.7 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
6609046-7
TE Connectivity
|
$65.9287 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 10 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 45 dB | 12 dB | 300 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.7 mm | 103.2 mm | 57.7 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
10ET1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 500 kHz | 10 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 47 dB | 12 dB | 300 µA | 50/60Hz Hz | UL; CSA; VDE | 45.7 mm | 113.5 mm | CORCOM INC | unknown | TE Connectivity |