Filter Your Search
1 - 10 of 25 results
|
10EV010.ZXC
Littelfuse Inc
|
Check for Price | Yes | Active | 500 V | 10 A | ELECTRIC FUSE | 310 J | 20 kA | 50 ms | ISO | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | END CAP | 38.9 mm | 10.3 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||
|
10EV040.ZXBDP
Littelfuse Inc
|
Check for Price | Yes | Active | 500 V | 40 A | TIME DELAY | ELECTRIC FUSE | 4450 J | 20 kA | 50 ms | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 38.9 mm | 10.3 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||
|
10EV040.ZXC
Littelfuse Inc
|
Check for Price | Yes | Active | 500 V | 40 A | ELECTRIC FUSE | 4450 J | 20 kA | 50 ms | ISO | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | END CAP | 38.9 mm | 10.3 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||
|
10EV050.ZXPCB
Littelfuse Inc
|
Check for Price | Yes | Active | 500 V | 50 A | TIME DELAY | ELECTRIC FUSE | 7803 J | 20 kA | 50 ms | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 38.9 mm | 10.3 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||
|
10EV015.ZXBDP
Littelfuse Inc
|
Check for Price | Yes | Active | 500 V | 15 A | TIME DELAY | ELECTRIC FUSE | 803 J | 20 kA | 50 ms | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 38.9 mm | 10.3 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||
|
10EV040.ZXISO
Littelfuse Inc
|
Check for Price | Yes | Active | 500 V | 40 A | TIME DELAY | ELECTRIC FUSE | 4450 J | 20 kA | 50 ms | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 38.9 mm | 10.3 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||
|
10EV050.ZXPCBL
Littelfuse Inc
|
Check for Price | Yes | Active | 500 V | 50 A | TIME DELAY | ELECTRIC FUSE | 7803 J | 20 kA | 50 ms | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 38.9 mm | 10.3 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||
|
10EV015.ZXC
Littelfuse Inc
|
Check for Price | Yes | Active | 500 V | 15 A | ELECTRIC FUSE | 800 J | 20 kA | 50 ms | ISO | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | END CAP | 38.9 mm | 10.3 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||
|
10EV050.ZXC
Littelfuse Inc
|
Check for Price | Yes | Active | 500 V | 50 A | ELECTRIC FUSE | 7800 J | 20 kA | 50 ms | ISO | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | END CAP | 38.9 mm | 10.3 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||
|
10EV040.ZXPCB
Littelfuse Inc
|
Check for Price | Yes | Active | 500 V | 40 A | TIME DELAY | ELECTRIC FUSE | 4450 J | 20 kA | 50 ms | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 38.9 mm | 10.3 mm | LITTELFUSE INC | unknown | LITTELFUSE |