Filter Your Search
1 - 10 of 13 results
|
10GX120081000
Belden Inc
|
Check for Price | Yes | Obsolete | WIRE AND CABLE | BELDEN INC | unknown | |||||||||||||||||||||||
|
10GX120061000
Belden Inc
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | 74 mΩ | 300 V | GIGABIT ETHERNET, 100BASETX, DIGITAL AUDIO | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.258 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 23 AWG | 7.493 mm | 304.8 mm | 1 | BELDEN INC | unknown | ||
|
10GX120041500
Belden Inc
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | 74 mΩ | 300 V | GIGABIT ETHERNET, 100BASETX, DIGITAL AUDIO | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.258 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 23 AWG | 7.493 mm | 457.2 mm | 1 | BELDEN INC | unknown | ||
|
10GX120071000
Belden Inc
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | 74 mΩ | 300 V | GIGABIT ETHERNET, 100BASETX, DIGITAL AUDIO | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.258 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 23 AWG | 7.493 mm | 304.8 mm | 1 | BELDEN INC | unknown | ||
|
10GX120091500
Belden Inc
|
Check for Price | Yes | Obsolete | WIRE AND CABLE | BELDEN INC | unknown | |||||||||||||||||||||||
|
10GX120021000
Belden Inc
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | 74 mΩ | 300 V | GIGABIT ETHERNET, 100BASETX, DIGITAL AUDIO | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.258 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 23 AWG | 7.493 mm | 304.8 mm | 1 | BELDEN INC | unknown | ||
|
10GX120091000
Belden Inc
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | 300 V | ANSI; CEC; CUL; ISO/IEC; NEMA; UL | NO | YES | NO | 75 °C | -20 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2582 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 23 AWG | 7.493 mm | 1X23 | BELDEN INC | unknown | |||||
|
10GX120101000
Belden Inc
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | 74 mΩ | 300 V | GIGABIT ETHERNET, 100BASETX, DIGITAL AUDIO | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.258 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 23 AWG | 7.493 mm | 304.8 mm | 1 | BELDEN INC | unknown | ||
|
10GX120101500
Belden Inc
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | 74 mΩ | 300 V | GIGABIT ETHERNET, 100BASETX, DIGITAL AUDIO | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.258 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 23 AWG | 7.493 mm | 457.2 mm | 1 | BELDEN INC | unknown | ||
|
10GX120051000
Belden Inc
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | 74 mΩ | 300 V | GIGABIT ETHERNET, 100BASETX, DIGITAL AUDIO | CEC; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.258 mm2 | POLYOLEFIN | POLYVINYL CHLORIDE | NO | 23 AWG | 7.493 mm | 304.8 mm | 1 | BELDEN INC | unknown |