Filter Your Search
1 - 2 of 2 results
|
10M16SAU169I7G
Intel Corporation
|
Check for Price | Yes | Active | 3 V | 320 | 320 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1000 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 3.15 V | 2.85 V | S-PBGA-B169 | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 169 | PLASTIC/EPOXY | BGA | BGA169,13X13,32 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 11 mm | 11 mm | 1.55 mm | INTEL CORP | 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 | compliant | EAR99 | 8542.39.00.01 | Intel | ||
|
10M16SAU169I7G
Altera Corporation
|
Check for Price | Yes | Transferred | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | S-PBGA-B169 | NOT SPECIFIED | NOT SPECIFIED | 169 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | ALTERA CORP | 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 | compliant | 8542.39.00.01 | Intel |