Filter Your Search
1 - 2 of 2 results
|
10M50SCE144C8G
Altera Corporation
|
Check for Price | Yes | Transferred | 101 | 101 | 50000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | S-PQFP-G144 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | ALTERA CORP | QFP, QFP144,.87SQ,20 | compliant | 8542.39.00.01 | Intel | ||||||||||||
|
10M50SCE144C8G
Intel Corporation
|
Check for Price | Yes | Active | 3 V | 500 | 500 | 50000 | 3125 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 3125 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 3.15 V | 2.85 V | S-PQFP-G144 | Not Qualified | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | HQFP144,.87SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | INTEL CORP | QFP-144 | compliant | 8542.39.00.01 | Intel |