Filter Your Search
1 - 10 of 135,062 results
|
NMC0603X7R103J50TRPF
NIC Components Corp
|
$0.0020 | Yes | Yes | Active | 10 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
MC0603B103J500CT
SPC Multicomp
|
$0.0024 | Yes | Active | 10 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
NMC0603X7R103K50TRPF
NIC Components Corp
|
$0.0026 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
MCU0603R103KCT
SPC Multicomp
|
$0.0027 | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0402Y103KXACW1BC
Vishay Intertechnologies
|
$0.0029 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||||||
|
GA0603Y103KXAAC31G
Vishay Intertechnologies
|
$0.0044 | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | unknown | EAR99 | 8532.24.00.20 | Vishay | |||||||
|
MC0603F103Z500CT
SPC Multicomp
|
$0.0045 | Yes | Active | 10 nF | 50 V | 80 % | 0603 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | ||||||||||||||
|
UMK105B7103KVHF
TAIYO YUDEN
|
$0.0047 | Yes | Yes | Not Recommended | 10 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 0402 | |||
|
0402B103K500CT
Walsin Technology Corporation
|
$0.0055 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | ||||||
|
GRM155R71H103KA88D
Murata Manufacturing Co Ltd
|
$0.0055 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |