Filter Your Search
1 - 2 of 2 results
|
10VG1
TE Connectivity
|
Check for Price | Yes | Obsolete | 250 V | 10 A | PANEL MOUNT | 500 kHz | 10 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 72 dB | 5 dB | 1.25 mA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.7 mm | 113.5 mm | 57.7 mm | TE CONNECTIVITY LTD | compliant | ||
|
10VG1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 500 kHz | 10 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 72 dB | 5 dB | 1.2 mA | 50/60Hz Hz | UL; CSA; VDE | 45.7 mm | 113.5 mm | CORCOM INC | unknown |