Filter Your Search
1 - 5 of 5 results
|
10VK7M
TE Connectivity
|
$19.9080 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | 2.25 kV | 50 dB | 6 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 32.5 mm | 94.2 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
10VK7
TE Connectivity
|
$19.9747 | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | 2.25 kV | 50 dB | 6 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 32.5 mm | 94.2 mm | 57.2 mm | CORCOM INC | unknown | TE Connectivity | |||
|
10VK7
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | 2.25 kV | 50 dB | 6 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 32.5 mm | 94.2 mm | CORCOM INC | unknown | TE Connectivity | ||||||
|
1-6609028-6
TE Connectivity
|
Check for Price | Yes | Active | 250 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | 1.45 kV | 50 dB | 6 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 32.5 mm | 94.2 mm | 57.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
10VK7M
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL; METRIC TAPPED INSERT | 2.25 kV | 50 dB | 6 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 32.5 mm | 94.2 mm | CORCOM INC | unknown | TE Connectivity |