Parametric results for: 10vr1 under Mains Filters

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 10vr1
Select parts from the table below to compare.
Compare
Compare
10VR1
TE Connectivity
$20.2937 Yes Active 250 V 10 A PANEL MOUNT 10 MHz 150 kHz SINGLE PHASE EMI FILTER 1/4 INCH QUICK CONNECT TERMINAL 2.25 kV 65 dB 5 dB 400 µA 50/60Hz Hz UL; CSA; VDE 40 °C -10 °C 38.9 mm 85.1 mm 52.6 mm TE CONNECTIVITY LTD compliant TE Connectivity
1-6609032-3
TE Connectivity
$20.6522 Yes Active 250 V 10 A PANEL MOUNT 10 MHz 150 kHz SINGLE PHASE EMI FILTER 1/4 INCH QUICK CONNECT TERMINAL 1.45 kV 65 dB 5 dB 400 µA 50/60Hz Hz UL; CSA; VDE 40 °C -10 °C 38.9 mm 97.8 mm 52.6 mm TE CONNECTIVITY LTD compliant TE Connectivity
10VR1
TE Connectivity / Corcom
Check for Price Transferred 120 V 10 A PANEL MOUNT 10 MHz 150 kHz SINGLE PHASE EMI FILTER 1/4 INCH QUICK CONNECT TERMINAL 2.25 kV 65 dB 5 dB 400 µA 50/60Hz Hz UL; CSA; VDE 38.9 mm 85.1 mm CORCOM INC unknown TE Connectivity