Filter Your Search
1 - 2 of 2 results
|
1-6609032-3
TE Connectivity
|
$22.4173 | Yes | Active | 1/4 INCH QUICK CONNECT TERMINAL | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 97.8 mm | 52.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | SINGLE PHASE EMI FILTER | 10 MHz | 150 kHz | 1.45 kV | 65 dB | 5 dB | 400 µA | PANEL MOUNT | 50/60Hz Hz | 10 A | 250 V | ||
|
10VR1
TE Connectivity
|
$25.3213 | Yes | Active | 1/4 INCH QUICK CONNECT TERMINAL | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 85.1 mm | 52.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | SINGLE PHASE EMI FILTER | 10 MHz | 150 kHz | 2.25 kV | 65 dB | 5 dB | 400 µA | PANEL MOUNT | 50/60Hz Hz | 10 A | 250 V |