Filter Your Search
1 - 10 of 11 results
|
SSR10VS-11110
KEMET Corporation
|
$0.4026 | Yes | Active | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||
|
SSR10VS-13075
KEMET Corporation
|
$0.9585 | Yes | Active | 250 V | 1.3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||
|
SSR10VS-17048
KEMET Corporation
|
$1.0317 | Yes | Active | 250 V | 1.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||
|
SSR10VS-10135
KEMET Corporation
|
$1.1828 | Yes | Active | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||
|
10VS1
TE Connectivity
|
$25.2852 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 2 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 40 dB | 15 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 84.8 mm | 52.8 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
6609042-3
TE Connectivity
|
$31.0856 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 2 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 1.45 kV | 40 dB | 15 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 98 mm | 52.8 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
SSR10VS-17048
TOKIN Corporation
|
Check for Price | Yes | Transferred | SINGLE PHASE EMI FILTER | TOKIN CORP | unknown | ||||||||||||||||||||||
|
SSR10VS-10135
TOKIN Corporation
|
Check for Price | Yes | Transferred | SINGLE PHASE EMI FILTER | TOKIN CORP | unknown | ||||||||||||||||||||||
|
10VS1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 2 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 40 dB | 15 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 38.9 mm | 84.8 mm | CORCOM INC | unknown | TE Connectivity | ||||||||
|
SSR10VS-13075
TOKIN Corporation
|
Check for Price | Yes | Transferred | SINGLE PHASE EMI FILTER | TOKIN CORP | unknown |