Parametric results for: 10vsk7 under Mains Filters

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 10vsk7
Select parts from the table below to compare.
Compare
Compare
10VSK7M
TE Connectivity
$47.0461 Yes Active 250 V 10 A PANEL MOUNT SINGLE PHASE EMI FILTER METRIC TAPPED INSERT 2.25 kV 400 µA 50/60Hz Hz UL; CUL; VDE; IEC 40 °C -10 °C 45.2 mm 110 mm 57.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
1-6609036-2
TE Connectivity
$50.3924 Yes Active 250 V 10 A PANEL MOUNT 1 MHz 10 kHz SINGLE PHASE EMI FILTER 2.25 kV 44 dB 4 dB 400 µA 50/60Hz Hz UL; CSA; VDE 40 °C -10 °C 45.2 mm 110 mm 57.2 mm TE CONNECTIVITY LTD not_compliant TE Connectivity
10VSK7
TE Connectivity
$52.2226 Yes Active 250 V 10 A PANEL MOUNT SINGLE PHASE EMI FILTER 2.25 kV 400 µA 50/60Hz Hz UL; CUL; VDE; IEC 40 °C -10 °C 45.2 mm 110 mm 57.2 mm CII TECHNOLOGY unknown TE Connectivity
1-6609036-1
TE Connectivity
$53.2718 Yes Active 250 V 10 A PANEL MOUNT 1 MHz 10 kHz SINGLE PHASE EMI FILTER 2.25 kV 44 dB 4 dB 400 µA 50/60Hz Hz UL; CSA; VDE 40 °C -10 °C 45.2 mm 110 mm 57.2 mm TE CONNECTIVITY LTD compliant TE Connectivity
10VSK7M
TE Connectivity / Corcom
Check for Price Transferred 120 V 10 A PANEL MOUNT 1 MHz 10 kHz SINGLE PHASE EMI FILTER METRIC TAPPED INSERT 2.25 kV 44 dB 4 dB 400 µA 50/60Hz Hz UL; CSA; VDE 45.2 mm 110 mm CORCOM INC unknown TE Connectivity
10VSK7
TE Connectivity / Corcom
Check for Price Transferred 120 V 10 A PANEL MOUNT 1 MHz 10 kHz SINGLE PHASE EMI FILTER 2.25 kV 44 dB 4 dB 400 µA 50/60Hz Hz UL; CSA; VDE 45.2 mm 110 mm CORCOM INC unknown TE Connectivity