Filter Your Search
1 - 10 of 20 results
|
1110-F112-P1M1-2A
E-T-A
|
$17.8580 | Yes | Active | 250 V | 50 V | 2 A | MEDIUM | THERMAL CIRCUIT BREAKER | PUSH BUTTON | ENVIRONMENTAL CHARACTERISTICS: IP40; IP00 | TEASE-FREE AND TRIP-FREE | 1 kA | CBE; CSA; IEC; UL; VDE | CORROSSION RESISTANT; MOISTURE RESISTANT | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 13.2 mm | 47.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
1110-F112-P1M1-5A
E-T-A
|
$19.3573 | Yes | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | RATED BREAKING CAPACITY AT 50 VDC: 50 A | TEASE-FREE AND TRIP-FREE | 40 A | CSA; CUL; EN; UL; VDE | CORROSION RESISTANT; IP00; IP40; IP64 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 51 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||
|
1110-F112-P1M1-10A
E-T-A
|
$22.0148 | Yes | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | RATED BREAKING CAPACITY AT 50 VDC: 130 A | TEASE-FREE AND TRIP-FREE | 80 A | CSA; CUL; EN; UL; VDE | CORROSION RESISTANT; IP00; IP40; IP64 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 51 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||
|
1110-F112-P1M1-3A
E-T-A
|
$22.5021 | Yes | Active | 250 V | 50 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | RATED BREAKING CAPACITY AT 50 VDC: 30 A | TEASE-FREE AND TRIP-FREE | 24 A | CSA; CUL; EN; UL; VDE | CORROSION RESISTANT; IP00; IP40; IP64 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 51 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||||
|
1110-F112-P1M1-1A
E-T-A
|
$44.2301 | Yes | Yes | Active | 250 V | 50 V | 1 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | RATED BREAKING CAPACITY AT 50 VDC: 10 A | TEASE-FREE AND TRIP-FREE | 8 A | CSA; CUL; EN; UL; VDE | CORROSION RESISTANT; IP00; IP40; IP64 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 51 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||
|
1110-F112-P1M1-4A
E-T-A
|
$45.1688 | Yes | Active | 250 V | 50 V | 4 A | MEDIUM | THERMAL CIRCUIT BREAKER | PUSH BUTTON | INTERRUPTING CURRENT-MAX(DC): 40 A | TRIP FREE | 32 A | CBE; CSA; EN; UL; VDE | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 13.2 mm | 47.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1110-F112-P1M1-15A
E-T-A
|
Check for Price | Yes | Active | 125 V | 50 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 47.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||||
|
1110-F112-P1M1-0.7A
E-T-A
|
Check for Price | Yes | Active | 250 V | 50 V | 700 mA | THERMAL CIRCUIT BREAKER | PUSH BUTTON | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 47.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||||
|
1110-F112-P1M1-3.5A
E-T-A
|
Check for Price | Yes | Active | 250 V | 50 V | 3.5 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 47.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||||
|
1110-F112-P1M1-12A
E-T-A
|
Check for Price | Yes | Active | 125 V | 50 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19 mm | 47.5 mm | 19 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |