Filter Your Search
1 - 10 of 11 results
|
NT63321BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 3.32 kΩ | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
NT633210.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.32 kΩ | 0.5 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 698.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
T63321DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.32 kΩ | 0.5 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
NT63321DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 3.32 kΩ | 0.5 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
T63321FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.32 kΩ | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
NT633210.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.32 kΩ | 0.1 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 698.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
T633211%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.32 kΩ | 1 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 698.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
T63321BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.32 kΩ | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
NT633211%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.32 kΩ | 1 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 698.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
T633210.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.32 kΩ | 0.5 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 698.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |