Filter Your Search
1 - 10 of 44 results
|
NT63321BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 3.32 kΩ | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
UT-633.2OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 33.2 Ω | 0.01 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 504 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 7.9 mm | 26 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||
|
UT-63.32OHMS0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 3.32 Ω | 0.02 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 504 V | MIL-R-26 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 25.4 mm | 7.9 mm | 25.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NT633210.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.32 kΩ | 0.5 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 698.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
UT-633.2KOHMS0.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 33.2 kΩ | 0.1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 504 V | e3 | MIL-R-26 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 1 mm | 25.4 mm | 7.9 mm | 25.4 mm | VISHAY PRECISION GROUP INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||
|
NT63322FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 33.2 kΩ | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
NT633200.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 332 Ω | 0.1 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 698.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
UT-63.32OHMS1%
Riedon
|
Check for Price | Yes | Active | 3.32 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 504 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 1 mm | 25.4 mm | 7.9 mm | 26 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
T63321DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.32 kΩ | 0.5 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||
|
UT-633.2KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 33.2 kΩ | 0.01 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 504 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 7.9 mm | 26 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |