Filter Your Search
1 - 10 of 26 results
|
G86104111SEU
Amphenol Corporation
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | MALE | BOARD | MATTE TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
9311S-E2-11-03-TR
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | 93 | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
9311S-E1-11-80-PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
9311S-E1-11-03-PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
JS-A-3020-11S-E
Central Components Manufacturing
|
Check for Price | Yes | Active | 11 | 1 | FEMALE | POLYAMIDE | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | PLUG | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.118 inch | NO | LOCKING | MOUNTING FLANGE | ONE | 0.665 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
9311S-E1-11-00
ECS
|
Check for Price | Contact Manufacturer | 11 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.302 mm | 100u inch | SURFACE MOUNT | 0.098 inch | 0.291 inch | 1.1 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
9311S-E2-11-90-TR
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | 93 | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
9311S-E1-11-00-PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
9311S-E1-11-90-TR
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | 93 | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
9311S-E2-11-90-PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |