Filter Your Search
1 - 2 of 2 results
|
110-M-NC-73
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 125 V | 25000 Cycle(s) | SPST | LATCHED AND MOMENTARY | TOGGLE SWITCH | BAT TYPE | 6A@125VAC | 6A@125VDC | 6 A | 125 V | -18 °C | 66 °C | PANEL MOUNT-THREADED | NO | SOLDER | 13.31 mm | 22.6 mm | 14.22 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||
|
110-M-NC-73/TABS
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 125 V | 25000 Cycle(s) | SPST | MOMENTARY | TOGGLE SWITCH | BAT TYPE | 6A@125VAC | 6A@125VDC | 6 A | ON-(OFF) | 125 V | 1000VRMS V | 100 MΩ | -18 °C | 66 °C | PANEL MOUNT-THREADED | NICKEL | 0.469 inch | 15/32-32 | PHENOLIC | NO | QUICK CONNECT | 0.687 inch | 13.31 mm | 14.22 mm | 22.6 mm | 0.465 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 |